AC/DC Power Supply Single-OUT 24V 4.2A 100W
Checking distributor stock and pricing after the page loads.
FSP FSP100-1K40 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 89% |
| Minimum Isolation Voltage | 5600VAC |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.9A |
| Ripple & Noise | 240mV |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.