AC/DC Power Supply Quad-OUT 3.3V/5V/12V/-12V 6A/8A/4A/0.3A 100W
Checking distributor stock and pricing after the page loads.
FSP FSP100-50LG technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 6|8|4|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 68% |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%|5%|5%|10% |
| Maximum Input Current | 3A |
| Ripple & Noise | 50mV|50mV|120mV|120mV |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.