This 24V 9.16A 220W desktop AC/DC adapter features a fixed output voltage and a maximum output current of 9.16A. It operates within a temperature range of 0 to 40 degrees Celsius and has a high efficiency of 88% minimum. The adapter is protected against over current, over temperature, over voltage, and short circuit conditions. It is designed for use in external or wall-mounted applications and has a C14 output connector and an IEC male input connector.
Checking distributor stock and pricing after the page loads.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 9.16A |
| Maximum Output Power | 220W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 3A |
| Efficiency | 88(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC Male |
| Output Connector Type | C14 |
| Adapter Color | Black |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |