The PM150-13-1A is an 18V AC/DC switching power supply with a maximum output power of 150W. It features a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The supply has a high efficiency of 89% and a low line regulation of 0.5%. It also meets medical application requirements and has a minimum isolation voltage of 4000VAC.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Maximum Output Current | 5.56(Convection)|8.34(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 2A |
| Tolerance | ±2% |
| Ripple & Noise | 180mV |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |