AC/DC Power Supply Single-OUT 24V 18.75A 450W 7-Pin
FSP PM450-14B technical specifications.
| Style | U Frame |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 18.75A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 450W |
| Efficiency | 80(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.2% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 7.1A |
| Tolerance | ±2% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 7 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.