Single-channel USB-to-UART interface IC featuring a 256-byte transmit FIFO and 128-byte receive FIFO. Supports RS-232, RS-422, and RS-485 standards with a maximum data rate of 3MBd. Operates with a supply voltage range of 3.3V to 5.25V, typically 5V, and has a maximum supply current of 15mA. Encased in a 32-pin QFN EP package, this IC functions across an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Ftdi FT232RQ-Reel technical specifications.
| Receive FIFO | 128byte |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 256byte |
| Maximum Data Rate | 3MBd |
| Transmitter and Receiver FIFO Counter | No |
| Standard Supported | RS-232|RS-422|RS-485 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 3.3V |
| Maximum Supply Current | 15(Typ)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Maximum Power Dissipation | 500mW |
| Pin Count | 32 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |