
Hi-Speed UART serial adapter cable, featuring a USB Type-A connector to a 10-conductor header. Supports RS-232, RS-422, RS-485, and UART interfaces with a 12Mbps data rate and 12Mbaud baud rate. Operates at 3.3V DC rated voltage, with a 250mA current rating. This lead-free, 1800mm long cable is designed for general applications, with a 24AWG wire gauge and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Ftdi C232HD-DDHSP-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi C232HD-DDHSP-0 technical specifications.
| Baud Rate | 12Mbaud |
| Color | Black |
| Connector Type A | USB |
| Connector Type B | Header |
| Current Rating | 250mA |
| Data Rate | 12Mbps |
| Gender | Male to Female |
| Interface | RS-232, RS-422, RS-485, UART |
| Lead Free | Lead Free |
| Length | 1800mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Channels | 1 |
| Number of Conductors | 10 |
| Output Type | RS-232, RS-485 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | C232HD |
| DC Rated Voltage | 3.3V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi C232HD-DDHSP-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
