
High-speed USB to UART serial interface cable, featuring a 12Mbaud data rate and 12Mbps transfer speed. This 1.8-meter black cable offers male to female connectivity with a USB Type-A connector on one end and a 10-conductor header on the other. Supports RS-232, RS-422, RS-485, and UART interfaces, with an operating supply voltage of 5V and a 3.3V voltage rating. Designed for a wide operating temperature range from -40°C to 85°C, with a 450mA current rating and 24AWG wire gauge.
Sign in to ask questions about the Ftdi C232HD-EDHSP-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi C232HD-EDHSP-0 technical specifications.
| Baud Rate | 12Mbaud |
| Color | Black |
| Connector Type A | USB |
| Connector Type B | Header |
| Current Rating | 450mA |
| Data Rate | 12Mbps |
| Gender | Male to Female |
| Interface | RS-232, RS-422, RS-485, UART |
| Lead Free | Lead Free |
| Length | 1800mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Channels | 1 |
| Number of Conductors | 10 |
| Operating Supply Voltage | 5V |
| Output Type | RS-232, RS-485 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | C232HD |
| Voltage Rating | 3.3V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Ftdi C232HD-EDHSP-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
