
USB to RS-232 serial adapter cable, featuring a male DB9 connector and a USB connector. This shielded, lead-free cable supports a 250Kbaud baud rate and operates at 5V with a 90mA current rating. It provides a single channel interface for RS-232 and UART communication, with a compact length of 41.3mm and four conductors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ftdi CHIPI-X10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Baud Rate | 250Kbaud |
| Connector Type A | USB |
| Connector Type B | DB9 |
| Current Rating | 90mA |
| Gender | Male to Male |
| Interface | RS-232, UART, USB |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Mount | Cable |
| Number of Channels | 1 |
| Number of Conductors | 4 |
| Output Type | RS-232 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Chipi-X |
| Shielding | Shielded |
| Voltage Rating | 5V |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Ftdi CHIPI-X10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
