
Single-channel serial I/O controller module supporting UART, RS-232, and USB interfaces. Features a 12Mbps data rate and operates with a 3.3V supply voltage. This CMOS integrated circuit offers a wide operating temperature range from -40°C to 85°C. RoHS compliant and lead-free, it is supplied in bulk packaging.
Ftdi DB9-USB-D3-F technical specifications.
| Package/Case | Module |
| Data Rate | 12Mbps |
| Interface | UART, RS-232, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ftdi DB9-USB-D3-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
