Sign in to ask questions about the Ftdi DB9-USB-D3-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi DB9-USB-D3-M technical specifications.
| Package/Case | Module |
| Data Rate | 12Mbps |
| Interface | UART, RS-232, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ftdi DB9-USB-D3-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
