
Single-channel serial I/O controller module featuring UART, RS-232, and USB interfaces. Operates with a 5V supply voltage (4.25V to 5.25V) and supports data rates up to 12Mbps. This lead-free, RoHS-compliant component functions across an extended temperature range of -40°C to 85°C, consuming 30mA operating current.
Ftdi DB9-USB-D5-F technical specifications.
| Package/Case | Module |
| Data Rate | 12Mbps |
| Interface | UART, RS-232, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.25V |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ftdi DB9-USB-D5-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
