
This UART converter module provides a single-channel interface between RS-232 and USB 1.1/USB 2.0. It operates with a supply voltage of 5V, accepting a range from 4.25V to 5.25V, and draws a maximum operating supply current of 30mA. Achieving data rates up to 3Mbps, the module is designed for a wide operating temperature range of -40°C to 85°C. It is lead-free and RoHS compliant.
Ftdi DB9-USB-F technical specifications.
| Package/Case | Module |
| Data Rate | 3Mbps |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.25V |
| Number of Channels | 1 |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ftdi DB9-USB-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
