
This USB to RS-232 interface module facilitates communication via UART and USB protocols. Featuring a single channel, it operates at a 5V supply voltage and supports RS-232 output. Designed for through-hole mounting with solder termination, this evaluation kit operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Ftdi EVAL232R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi EVAL232R technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | RS-232 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Ftdi EVAL232R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
