Ftdi FT120Q-R technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT120Q-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
