
USB 2.0 bus controller, a CMOS integrated circuit, features a 480Mbps data rate and supports both USB and parallel interfaces. Packaged in a 28-pin TSSOP (PDSO28) measuring 4.40 x 9.70 mm with a 0.65 mm pitch, it operates within a supply voltage range of 4V to 5.5V. This RoHS compliant component has a typical operating supply current of 5mA and functions across an extended temperature range from -40°C to 85°C.
Ftdi FT120T-R technical specifications.
| Package/Case | TSSOP |
| Data Rate | 480Mbps |
| Interface | USB, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 5mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| Weight | 0.014215oz |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT120T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
