Ftdi FT122T-U technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 3.9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT122T-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
