
CMOS microprocessor circuit with I2C and USB interface, operating at 12Mbps data rate. Features a 3mm x 3mm DFN package with 0.50mm pitch, 0.75mm height, and surface mount capability. Supports a wide operating temperature range from -40°C to 85°C with a maximum operating supply voltage of 5.5V and typical operating supply current of 10.5mA. This RoHS compliant component is supplied on tape and reel.
Ftdi FT200XD-R technical specifications.
| Package/Case | DFN |
| Data Rate | 12Mbps |
| Height | 0.75mm |
| Interface | I2C, USB |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10.5mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT200XD-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
