Ftdi FT201XS-R technical specifications.
| Package/Case | SSOP |
| Data Rate | 12Mbps |
| Height | 0.059inch |
| Interface | I2C, UART, USB |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| Weight | 0.004586oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT201XS-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
