
The FT201XS-U is a single-channel USB/I2C bridge IC from FTDI, featuring a data rate of 3.4Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply, drawing up to 8mA of current. The device is packaged in a lead-free SSOP package and is compliant with RoHS regulations. It is available in quantities of 100, packaged in rail or tube packaging.
Ftdi FT201XS-U technical specifications.
| Package/Case | SSOP |
| Data Rate | 3.4Mbps |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT201XS-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
