
The FT220XQ-T is a single-channel IC with a data rate of 500Kbps, operating within a temperature range of -40°C to 85°C. It is packaged in a QFN package and is lead-free. The device is RoHS compliant and suitable for use in USB applications.
Sign in to ask questions about the Ftdi FT220XQ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT220XQ-T technical specifications.
| Package/Case | QFN |
| Data Rate | 500Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 10.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT220XQ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
