Sign in to ask questions about the Ftdi FT220XS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT220XS technical specifications.
| Package/Case | SSOP |
| Data Rate | 500Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT220XS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
