
Surface mount microprocessor circuit, CMOS technology, featuring a 16-pin SSOP package with a 0.635mm pitch. This component supports a 12Mbps data rate via a USB interface and operates within a voltage range of 3.3V to 5.5V. It offers a wide operating temperature range from -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Ftdi FT220XS-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT220XS-R technical specifications.
| Package/Case | SSOP |
| Data Rate | 12Mbps |
| Height | 0.059inch |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 10.5mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| Weight | 0.004586oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT220XS-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.