
The FT221XQ-R is a QFN-packaged IC with SPI and USB interfaces, operating at a maximum temperature of 85°C and a minimum of -40°C. It has a nominal supply current of 11mA and a maximum supply voltage of 5.5V. The device is RoHS compliant and available in a tape and reel packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ftdi FT221XQ-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Data Rate | 12Mbps |
| Height | 0.75mm |
| Interface | SPI, USB |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| Weight | 0.004339oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT221XQ-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
