Ftdi FT221XS-U technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Interface | SPI, Parallel, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT221XS-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
