
Ftdi FT2232C technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Nominal Supply Current | 30mA |
| Output Current | 24mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FT2232 |
| RoHS | Not Compliant |
No datasheet is available for this part.
