Sign in to ask questions about the Ftdi FT2232D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT2232D technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5.25V |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT2232D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
