
High-performance USB bus controller, featuring UART interface and 12Mbps data rate. This CMOS integrated circuit is housed in a 48-pin LQFP package with a 7x7mm dimension and 0.50mm pitch. Operating across a wide temperature range of -40°C to 85°C, it offers a low operating supply current of 30mA. The component is lead-free and RoHS compliant, supplied in a tray of 250 units.
Ftdi FT2232D-TRAY technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 30mA |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT2232D-TRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
