
High-speed USB 2.0 interface IC with dual UART/FIFO channels, supporting data rates up to 480Mbps. Features a 3.3V dual supply voltage and 1.8V/3.3V operation, with integrated ESD protection. This surface mount component is housed in a 64-pin LQFP package, measuring 10.1mm x 10.1mm x 1.4mm, and operates within a temperature range of -40°C to 85°C. The device is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Ftdi FT2232HL-REEL technical specifications.
| Package/Case | LQFP |
| Data Rate | 480Mbps |
| Dual Supply Voltage | 3.3V |
| ESD Protection | Yes |
| Height | 1.4mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Transceivers | 4 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| Weight | 0.012088oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT2232HL-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
