
Dual-channel USB 2.0 Hi-Speed interface controller, supporting 480Mbps data rates. Features include I²C and UART interfaces, with 2 channels and 4 transceivers. Operates from a 1.62V to 3.63V supply range, with a typical 3.3V operating voltage. This surface mount component is housed in a 64-pin LQFP package (10.1mm x 10.1mm x 1.4mm) and offers ESD protection. RoHS compliant and lead-free, it operates between -40°C and 85°C.
Ftdi FT2232HL-TRAY technical specifications.
| Package/Case | LQFP |
| Data Rate | 480Mbps |
| Dual Supply Voltage | 3.3V |
| ESD Protection | Yes |
| Features | I²C |
| Height | 1.4mm |
| Interface | UART |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Transceivers | 4 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT2232HL-TRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
