
The FT2232HQ is a dual-UART IC with a data rate of 30Mbps and two channels. It is packaged in a QFN package with dimensions of 9mm in length and width, and 0.9mm in height. The IC operates within a temperature range of -40°C to 85°C and requires an operating supply voltage of 3.6V with a maximum current of 70mA. The FT2232HQ is lead-free and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Ftdi FT2232HQ technical specifications.
| Package/Case | QFN |
| Data Rate | 30Mbps |
| Height | 0.9mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.6V |
| Width | 9mm |
| RoHS | Compliant |
