
Dual-channel USB 2.0 Hi-Speed bus controller, offering 480Mbps data rate. Features include I²C and UART interfaces, supporting two independent channels. This surface mountable integrated circuit operates from 1.62V to 3.63V with a typical 3.3V supply voltage and 70mA current. Packaged in a 64-pin QFN, it functions across a -40°C to 85°C temperature range and is RoHS compliant.
Ftdi FT2232HQ-TRAY technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Features | I²C |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-FIFO, FT-X, X-Chip |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT2232HQ-TRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
