
Full Speed USB to Serial UART interface IC, supporting USB 1.1 and USB 2.0 standards. Features a single UART channel with a data rate of 12Mbps. Operates from a 2.97V to 5.5V supply voltage, with a nominal supply current of 8mA. Packaged in a 16-pin QFN (4mm x 4mm x 0.75mm) for surface mounting, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Ftdi FT230XQ-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT230XQ-R technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| Height | 0.75mm |
| Interface | UART, USB |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Channels | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART, FT-X, X-Chip |
| Weight | 0.002014oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT230XQ-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
