
CMOS microprocessor circuit featuring a single UART interface and transceiver, capable of 3Mbps data rates. This surface mount component operates within a 2.97V to 5.5V supply voltage range, with a typical operating voltage of 5V and current draw of 8mA. It offers integrated ESD protection and is RoHS compliant, packaged in a 4mm x 4mm x 0.75mm QFN.
Sign in to ask questions about the Ftdi FT230XQ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT230XQ-T technical specifications.
| Package/Case | QFN |
| Data Rate | 3Mbps |
| ESD Protection | Yes |
| Height | 0.75mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART, FT-X, X-Chip |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT230XQ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
