
The FT230XS is a UART IC from FTDI, packaged in a SSOP package. It operates over a supply voltage range of 2.97V to 5.5V and has an operating supply current of 8mA. The device is capable of withstanding temperatures between -40°C and 85°C. It is compliant with Reach SVHC regulations and supports the USB 2.0 standard.
Ftdi FT230XS technical specifications.
| Package/Case | SSOP |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Operating Supply Current | 8mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
No datasheet is available for this part.
