
CMOS microprocessor circuit, featuring a single UART interface and USB connectivity. This surface mount device operates with a supply voltage range of 2.97V to 5.5V, a nominal supply current of 8mA, and supports data rates up to 12Mbps. Packaged in SSOP with dimensions of 5mm length, 4mm width, and 1.5mm height, it operates between -40°C and 85°C and is supplied on tape and reel.
Ftdi FT230XS-R technical specifications.
| Package/Case | SSOP |
| Data Rate | 12Mbps |
| Height | 0.059inch |
| Interface | UART, USB |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Channels | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART, FT-X, X-Chip |
| Weight | 0.004586oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT230XS-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
