
CMOS microprocessor circuit in a PDSO16 package, featuring a UART interface and a maximum data rate of 3Mbps. This integrated circuit operates from a 5V supply voltage with a typical operating current of 8mA. Designed for a wide temperature range, it functions between -40°C and 85°C. The component is lead-free and RoHS compliant, supplied in a rail/tube package containing 100 units.
Ftdi FT230XS-U technical specifications.
| Package/Case | SSOP |
| Data Rate | 3Mbps |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT230XS-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
