
This microprocessor circuit is a single-channel, surface-mount device featuring a UART and USB interface. Operating with a supply voltage range of 2.97V to 5.5V and a typical 5V, it supports data rates up to 12Mbps. Packaged in a 20-pin SSOP (Shrink Small Outline Package) with a 0.635mm pitch, this RoHS compliant component functions within an operating temperature range of -40°C to 85°C.
Ftdi FT231XS-R technical specifications.
| Package/Case | SSOP |
| Data Rate | 12Mbps |
| Height | 0.059inch |
| Interface | UART, USB |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART, FT-X, X-Chip |
| Weight | 0.016oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT231XS-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
