The FT231XS-T is a 20-pin dual UART IC with a nominal supply voltage of 5V and an industrial temperature grade. It operates within a temperature range of -40°C to 85°C. The device has 20 terminals and a JEDEC package code of R-PDSO-G20. The IC is packaged in a SSOP-20 format with dimensions of 3.9116mm in width and 8.6614mm in length.
Checking distributor stock and pricing after the page loads.
Ftdi FT231XS-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9116 |
| Length | 8.6614 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.