
CMOS microprocessor circuit, SSOP-20 package, offering a 3Mbps data rate and UART interface. Features ESD protection, a 5V operating supply voltage (2.97V to 5.5V range), and operates from -40°C to 85°C. This surface mount component has a 0.635mm pitch, 8.74mm length, 3.99mm width, and 1.5mm height.
Ftdi FT231XS-U technical specifications.
| Package/Case | SSOP |
| Data Rate | 3Mbps |
| ESD Protection | Yes |
| Height | 1.5mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART, FT-X, X-Chip |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT231XS-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
