
The FT232BL is a UART interface IC with a maximum operating data rate of 3Mbps. It is packaged in a 32-pin LQFP package and is designed for surface mount applications. The IC operates within a temperature range of 0-70°C and is powered by a 5V supply. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Ftdi FT232BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT232BL technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Height | 1.4mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 5V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT232BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
