
USB Bus Controller, CMOS technology, featuring a UART interface and a single transceiver channel. Operates at a 12Mbps data rate with ESD protection. Housed in a 32-pin LQFP package (7x7mm, 0.80mm pitch), this surface mount component supports a supply voltage range of 4.35V to 5.25V. RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
Ftdi FT232BL-REEL technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 1.4mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART |
| Termination | SMD/SMT |
| Weight | 0.027302oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT232BL-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
