
Single-channel USB to UART bridge controller, supporting data rates up to 12Mbps. This surface-mount integrated circuit features a 32-pin LQFP package with 0.80mm pitch, operating from a 4.35V to 5.25V supply. Designed for a temperature range of 0°C to 70°C, it consumes 25mA operating current. The component is RoHS compliant and supplied in a tray of 250 units.
Ftdi FT232BL-TRAY technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART |
| Weight | 0.027302oz |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT232BL-TRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
