Sign in to ask questions about the Ftdi FT232BQ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT232BQ-REEL technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 0.75mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART |
| Weight | 0.006653oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT232BQ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
