
High-speed USB interface device supporting USB 1.1 and USB 2.0, offering UART, RS-232, RS-422, and RS-485 communication interfaces. This single-channel IC operates at 3.3V with a data rate of 12Mbps and a supply voltage range of 2.97V to 3.63V. Packaged in a 48-pin LQFP (7mm x 7mm x 1.4mm) for surface mounting, it features a lead-free design and operates within a temperature range of -40°C to 85°C. RoHS compliant with a typical operating supply current of 24mA.
Sign in to ask questions about the Ftdi FT232HL-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT232HL-REEL technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Height | 1.4mm |
| Interface | UART, RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT232HL-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
