
Hi-Speed USB to Serial UART/FIFO/JTAG/SPI/I2C/FT1248 Integrated Circuit, LQFP-48 package. Features a single channel with a 30Mbps data rate and UART interface. Operates from a 1.62V to 3.6V supply voltage, with a typical 3.3V operating voltage and 24mA operating current. Surface mountable, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Ftdi FT232HL-TRAY technical specifications.
| Package/Case | LQFP |
| Data Rate | 30Mbps |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT232HL-TRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
