
High-speed USB to UART/FIFO interface IC, featuring a single channel and 12Mbps data rate. This surface mount component is housed in a 48QFN package, measuring 7mm in length and width, with a height of 1.4mm. It operates with a supply voltage range of 2.97V to 3.63V, typically 3.3V, and has an operating supply current of 24mA. The device supports a temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Ftdi FT232HQ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT232HQ-REEL technical specifications.
| Package/Case | QFN |
| Data Rate | 12Mbps |
| Height | 1.4mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Weight | 0.005309oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT232HQ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
