Ftdi FT232HQ-TRAY technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Dual Supply Voltage | 3.3V |
| ESD Protection | Yes |
| Height | 0.9mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 2 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Ftdi FT232HQ-TRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
