
USB bus controller IC, featuring a single channel and transceiver, supports UART, RS-232, RS-422, and RS-485 interfaces with a 12Mbps data rate. This surface mount component is housed in a 28-pin SSOP package (10.2mm x 5.3mm x 1.75mm) and operates from a 3.3V to 5.25V supply voltage. It is RoHS compliant and designed for a temperature range of -40°C to 85°C.
Ftdi FT232RL-REEL technical specifications.
| Package/Case | SSOP |
| Data Rate | 12Mbps |
| Height | 1.75mm |
| Interface | UART, RS-232, RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USBmadeEZ-UART |
| Voltage | 5V |
| Weight | 0.080001oz |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
