
Single-channel USB-to-UART interface IC with 256-byte transmit FIFO and 128-byte receive FIFO. Supports RS-232, RS-422, and RS-485 standards with a maximum data rate of 3MBd. Features a 28-pin SSOP package (MO-150AH) with gull-wing leads for surface mounting, measuring 10.2mm x 5.3mm x 1.75mm with a 0.65mm pin pitch. Operates from 3.3V to 5.25V with a typical supply voltage of 5V and a maximum supply current of 15mA. Extended operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Ftdi FT232RL-Tube datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ftdi FT232RL-Tube technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.2 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.75 |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Receive FIFO | 128byte |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 256byte |
| Maximum Data Rate | 3MBd |
| Transmitter and Receiver FIFO Counter | No |
| Standard Supported | RS-232|RS-422|RS-485 |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 3.3V |
| Maximum Supply Current | 15(Typ)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Maximum Power Dissipation | 500mW |
| Cage Code | KCS60 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ftdi FT232RL-Tube to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.